
PWWR0016F1K10K9 | |
|---|---|
DigiKey Part Number  | 4506-PWWR0016F1K10K9-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PWWR0016F1K10K9  | 
Description  | 1.1 KOHMS 1% 16W 100PPM/  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.1 kOhms ±1% 16W Through Hole Resistor Axial Wirewound  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 370°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.453" Dia x 2.028" L (11.50mm x 51.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $29.37000 | $29.37 | 
| 10 | $21.59600 | $215.96 | 
| 30 | $19.53433 | $586.03 | 
| 60 | $18.57017 | $1,114.21 | 
| 120 | $17.80183 | $2,136.22 | 
| 270 | $17.09900 | $4,616.73 | 
| 510 | $16.66525 | $8,499.28 | 
| 1,020 | $16.28501 | $16,610.71 | 
| 5,010 | $15.67883 | $78,550.94 | 

