BY25Q80AWYIG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: $1.37636
Datasheet
8 USON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q80AWYIG(R)

DigiKey Part Number
5369-BY25Q80AWYIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25Q80AWYIG(R)
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
3ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$1.35066$67,533.00