
BY25Q80AWXIG(R) | |
---|---|
DigiKey Part Number | 5369-BY25Q80AWXIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q80AWXIG(R) |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $1.37636 | $41,290.80 |