8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32ESWIG(R)

DigiKey Part Number
5369-BY25Q32ESWIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q32ESWIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q32ESWIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q32ESWIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
11.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$3.36100$33.61
25$3.27000$81.75
50$3.20300$160.15
100$3.13450$313.45
250$3.04248$760.62
500$2.97264$1,486.32
1,000$2.90279$2,902.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.01601$9,048.03
6,000$2.94163$17,649.78
9,000$2.89852$26,086.68
15,000$2.84468$42,670.20
21,000$2.80957$59,000.97
Manufacturers Standard Package