
BY25Q16ESTIG(R) | |
---|---|
DigiKey Part Number | 5369-BY25Q16ESTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16ESTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16ESTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16ESTIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.91300 | $19.13 |
25 | $1.86240 | $46.56 |
50 | $1.82440 | $91.22 |
100 | $1.78750 | $178.75 |
250 | $1.73648 | $434.12 |
500 | $1.69754 | $848.77 |
1,000 | $1.65862 | $1,658.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70715 | $6,828.60 |
8,000 | $1.66541 | $13,323.28 |
12,000 | $1.64118 | $19,694.16 |
20,000 | $1.61089 | $32,217.80 |
28,000 | $1.59111 | $44,551.08 |
40,000 | $1.57031 | $62,812.40 |