
BY25D20ASMIG(R) | |
|---|---|
DigiKey Part Number  | 5369-BY25D20ASMIG(R)TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BY25D20ASMIG(R)  | 
Description  | IC FLASH 2MBIT SPI/DUAL 8USON  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 2Mbit SPI - Dual I/O 108 MHz 7 ns 8-USON (2x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 256K x 8  | |
Memory Interface  | SPI - Dual I/O  | |
Clock Frequency  | 108 MHz  | |
Write Cycle Time - Word, Page  | 2.4ms  | |
Access Time  | 7 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-USON (2x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30,000 | $1.11949 | $33,584.70 | 

