PXPTPU12FIM08XFI050PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXPTPU12FIM08XFI050PU

PXPTPU12FIM08XFI050PU

DigiKey Part Number
708-2926-ND
Manufacturer
Manufacturer Product Number
PXPTPU12FIM08XFI050PU
Description
CIRC CBL 8POS RCPT TO RCPT 16.4'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Teal
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat6a, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$861.67000$861.67
10$732.49000$7,324.90
25$686.66640$17,166.66
50$653.93500$32,696.75
100$630.44260$63,044.26
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC