


PXP6034/A | |
|---|---|
DigiKey Part Number | PXP6034/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP6034/A |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | PXP6034/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 3.090" (78.40mm) | |
Color | Gray | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.39000 | $343.39 |
| 10 | $291.85400 | $2,918.54 |
| 25 | $273.58720 | $6,839.68 |
| 50 | $260.53680 | $13,026.84 |
| 100 | $248.11390 | $24,811.39 |
| 250 | $232.60176 | $58,150.44 |

