PXP6012/16P/CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6012/16P/CR

DigiKey Part Number
708-1549-ND
Manufacturer
Manufacturer Product Number
PXP6012/16P/CR
Description
CONN RCPT HSG MALE 16POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PXP6012/16P/CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$126.46000$126.46
10$107.49600$1,074.96
25$100.76400$2,519.10
50$95.95380$4,797.69
100$91.37520$9,137.52
250$85.65836$21,414.59
500$81.57440$40,787.20
1,000$77.68646$77,686.46
Manufacturers Standard Package

Other Suppliers on DigiKey

155In Stock
Ships from WEC