PXP6010/04S/CR/0910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6010/04P/CR/0507

DigiKey Part Number
708-PXP6010/04P/CR/0507-ND
Manufacturer
Manufacturer Product Number
PXP6010/04P/CR/0507
Description
CONN PLUG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
PXP6010/04P/CR/0507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.43000$155.43
10$132.09900$1,320.99
25$123.82200$3,095.55
50$117.91320$5,895.66
100$112.28790$11,228.79
250$105.26404$26,316.01
500$100.24596$50,122.98
Manufacturers Standard Package