
PXP0023/A/2M00/A | |
---|---|
DigiKey Part Number | 708-PXP0023/A/2M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/2M00/A |
Description | CBL USB2.0 PNL MNT A F-A M 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/2M00/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.63000 | $239.63 |
10 | $203.67600 | $2,036.76 |
25 | $190.92320 | $4,773.08 |
50 | $181.81520 | $9,090.76 |
100 | $173.14280 | $17,314.28 |
250 | $162.31528 | $40,578.82 |
500 | $155.37900 | $77,689.50 |