
PXM0023/A/2M00/A | |
---|---|
DigiKey Part Number | 708-PXM0023/A/2M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXM0023/A/2M00/A |
Description | CBL USB2.0 PNL MNT A F-M A 2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXM0023/A/2M00/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $438.19000 | $438.19 |
10 | $372.45700 | $3,724.57 |
25 | $349.14880 | $8,728.72 |
50 | $332.49700 | $16,624.85 |
100 | $316.64310 | $31,664.31 |
250 | $300.67380 | $75,168.45 |