


C6053ALBG21197W | |
|---|---|
DigiKey Part Number | C6053ALBG21197W-ND |
Manufacturer | |
Manufacturer Product Number | C6053ALBG21197W |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C6053ALBG21197W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.33000 | $105.33 |
| 10 | $90.90200 | $909.02 |
| 25 | $85.71640 | $2,142.91 |
| 50 | $81.98160 | $4,099.08 |
| 100 | $78.40320 | $7,840.32 |
| 250 | $73.90196 | $18,475.49 |
| 500 | $70.66240 | $35,331.20 |
| 1,000 | $67.55891 | $67,558.91 |

