New Product
BZV01/Z0000/02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV01/Z0000/02

DigiKey Part Number
5831-BZV01/Z0000/02-ND
Manufacturer
Manufacturer Product Number
BZV01/Z0000/02
Description
FUSED INLET+SINGLE POLE RED NEON
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 34.40mm x 56.60mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15$108.03533$1,620.53
45$95.96156$4,318.27
75$94.15840$7,061.88
105$90.70876$9,524.42