
BZH15/Z0000/12 | |
---|---|
DigiKey Part Number | 5831-BZH15/Z0000/12-ND |
Manufacturer | |
Manufacturer Product Number | BZH15/Z0000/12 |
Description | AC Power Entry Modules C14 TWIN |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 72.00mm x 34.40mm | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, IMQ, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $165.42375 | $1,323.39 |
24 | $139.16000 | $3,339.84 |
56 | $130.84964 | $7,327.58 |
104 | $108.19202 | $11,251.97 |