AOUS7/005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $886.96500
Datasheet

Parametric Equivalent


3M
In Stock: 23
Unit Price: $516.39000
Datasheet

Parametric Equivalent


3M
In Stock: 12
Unit Price: $1,316.30000
Datasheet
New Product
AOUS5/020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS7/005

DigiKey Part Number
708-AOUS7/005-ND
Manufacturer
Manufacturer Product Number
AOUS7/005
Description
USB 3.2 GEN1 ACTIVE OPTICAL CABL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$922.97000$922.97
10$784.57500$7,845.75
25$735.49640$18,387.41
50$700.43780$35,021.89
100$679.14000$67,914.00
Manufacturers Standard Package