


1U30A-MB2-SA2-500 | |
---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-500 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $516.39000 | $516.39 |
10 | $438.94700 | $4,389.47 |
25 | $411.47800 | $10,286.95 |
50 | $391.85640 | $19,592.82 |
100 | $373.17300 | $37,317.30 |