
PW-12847-T | |
---|---|
DigiKey Part Number | 377-PW-12847-T-ND |
Manufacturer | |
Manufacturer Product Number | PW-12847-T |
Description | ENCLOSURE ABS 5.25"L X 3.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 5.250" L x 3.750" W (133.35mm x 95.25mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.250" L x 3.750" W (133.35mm x 95.25mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.04000 | $87.04 |
10 | $72.66700 | $726.67 |
100 | $65.27750 | $6,527.75 |
250 | $64.14828 | $16,037.07 |