
PW-12846-TMB | |
---|---|
DigiKey Part Number | 377-PW-12846-TMB-ND |
Manufacturer | |
Manufacturer Product Number | PW-12846-TMB |
Description | ENCLOSURE ABS 4.5"L X 3.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included 4.500" L x 3.380" W (114.30mm x 85.85mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.500" L x 3.380" W (114.30mm x 85.85mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 5A | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.17000 | $66.17 |
10 | $55.14100 | $551.41 |
100 | $49.83090 | $4,983.09 |
250 | $49.01400 | $12,253.50 |