PTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS Series
PTS-25317
PTS-25317
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25317

DigiKey Part Number
377-2416-ND
Manufacturer
Manufacturer Product Number
PTS-25317
Description
BOX PLASTIC GRAY 6.38"L X 3.23"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 6.378" L x 3.228" W (162.00mm x 82.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.378" L x 3.228" W (162.00mm x 82.00mm)
Height
3.150" (80.00mm)
Area (L x W)
20.6in² (133cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
Flame Retardant, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.45 lb (204.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 748
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.51000$144.51
10$120.70200$1,207.02
25$101.61280$2,540.32
Manufacturers Standard Package
Alternate Color
BOX PLASTIC 6.38"L X 3.23"W
In-Stock: 3
Unit Price: $144.51000