


PTS-25317-C | |
---|---|
DigiKey Part Number | 377-2431-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25317-C |
Description | BOX PLASTIC 6.38"L X 3.23"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 6.378" L x 3.228" W (162.00mm x 82.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.378" L x 3.228" W (162.00mm x 82.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 20.6in² (133cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.88000 | $144.88 |
10 | $121.01000 | $1,210.10 |
25 | $101.87280 | $2,546.82 |
