
PTQ-11072 | |
---|---|
DigiKey Part Number | 377-PTQ-11072-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11072 |
Description | BOX PLAS GRAY 17.72"L X 13.78"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 17.720" L x 13.780" W (450.09mm x 350.01mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.720" L x 13.780" W (450.09mm x 350.01mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 244in² (1575cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $751.31000 | $751.31 |
10 | $626.08900 | $6,260.89 |
25 | $582.98120 | $14,574.53 |