PT-11801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT-11801
Custom BUD Box Enclosures – Another Geek Moment
Bud's Custom Capabilities

PT-11801

DigiKey Part Number
377-1615-ND
Manufacturer
Manufacturer Product Number
PT-11801
Description
BOX ABS BLACK 8.4"L X 5.145"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 8.400" L x 5.145" W (213.36mm x 130.68mm) X 4.317" (109.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.400" L x 5.145" W (213.36mm x 130.68mm)
Height
4.317" (109.68mm)
Area (L x W)
43.2in² (279cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
Flame Retardant, Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$213.21000$213.21
10$177.81100$1,778.11
100$160.11320$16,011.32
250$150.23400$37,558.50
Manufacturers Standard Package