



PT-11800 | |
---|---|
DigiKey Part Number | 377-1614-ND |
Manufacturer | |
Manufacturer Product Number | PT-11800 |
Description | BOX ABS BLACK 8.4"L X 5.145"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 8.400" L x 5.145" W (213.36mm x 130.68mm) X 3.145" (79.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.400" L x 5.145" W (213.36mm x 130.68mm) | |
Height | 3.145" (79.88mm) | |
Area (L x W) | 43.2in² (279cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.33000 | $203.33 |
10 | $169.57900 | $1,695.79 |
100 | $152.70360 | $15,270.36 |
250 | $143.54568 | $35,886.42 |