
PS-11594-C | |
|---|---|
DigiKey Part Number | 377-2684-ND |
Manufacturer | |
Manufacturer Product Number | PS-11594-C |
Description | CASE ABS CLR 3.520"LX2.740"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Clear Hand Held, Split Sides 3.520" L x 2.740" W (89.41mm x 69.60mm) X 0.980" (24.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 2B, 3B, 3B+ | |
Size / Dimension | 3.520" L x 2.740" W (89.41mm x 69.60mm) | |
Height | 0.980" (24.89mm) | |
Area (L x W) | 4.28in² (27.6cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Clear | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.53000 | $37.53 |
| 10 | $31.61400 | $316.14 |

