NBX-1098x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NBX-1098x
Bud's Custom Capabilities
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBX-10996

DigiKey Part Number
377-2821-ND
Manufacturer
Manufacturer Product Number
NBX-10996
Description
PANEL INTERNAL 9.9" X 12.3"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 12.300" L x 9.900" W x 0.062" H (312.42mm x 251.46mm x 1.57mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
NBD Series
Size / Dimension
12.300" L x 9.900" W x 0.062" H (312.42mm x 251.46mm x 1.57mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.77000$140.77
10$117.71800$1,177.18
50$105.78120$5,289.06
100$103.92900$10,392.90
Manufacturers Standard Package