NBD-10469 | |
---|---|
DigiKey Part Number | NBD-10469-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10469 |
Description | BOX ABS/PC 13.42"L X 11.05"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Cover Included 13.423" L x 11.052" W (340.94mm x 280.72mm) X 5.111" (129.82mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.423" L x 11.052" W (340.94mm x 280.72mm) | |
Height | 5.111" (129.82mm) | |
Area (L x W) | 148in² (955cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.128" (3.25mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $714.54000 | $714.54 |