


F-7800-A | |
---|---|
DigiKey Part Number | F-7800-A-ND |
Manufacturer | |
Manufacturer Product Number | F-7800-A |
Description | FOOT CYLINDRICAL 0.875" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.875" Dia (22.23mm) Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.875" Dia (22.23mm) | |
Thickness | 0.500" (12.70mm) 1/2" | |
Material | Polyethylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |