EXT-9165
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXT-9165
EXT-9165
EXT-9165
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXT-9165

DigiKey Part Number
377-2311-ND
Manufacturer
Manufacturer Product Number
EXT-9165
Description
BOX ALUM BLACK 3.94"L X 3.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 3.937" L x 3.244" W (100.00mm x 82.40mm) X 1.114" (28.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 3.244" W (100.00mm x 82.40mm)
Height
1.114" (28.30mm)
Area (L x W)
12.9in² (83cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
Card Guides, Mounting Flange
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.304 lb (137.89 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$190.09000$190.09
10$168.26900$1,682.69
Manufacturers Standard Package