EXN-23365-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXN-23365-BL
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23365-BL

DigiKey Part Number
377-2603-ND
Manufacturer
Manufacturer Product Number
EXN-23365-BL
Description
BOX ALUM BLK/BLU 7"L X 6.65"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black, Blue End Panel(s) 6.996" L x 6.654" W (177.69mm x 169.00mm) X 2.406" (61.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.996" L x 6.654" W (177.69mm x 169.00mm)
Height
2.406" (61.10mm)
Area (L x W)
46.6in² (301cm²)
Design
End Panel(s)
Material
Color
Black, Blue
Thickness
0.110" (2.79mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.7 lbs (771.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BOX ALUM BLACK 7"L X 6.65"W
In-Stock: 2
Unit Price: $417.72000
BOX ALUM BLK/GOLD 7"L X 6.65"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/RED 7"L X 6.65"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/SIL 7"L X 6.65"W
In-Stock: 0
Unit Price: