CSC-11244 | |
---|---|
DigiKey Part Number | CSC-11244-ND |
Manufacturer | |
Manufacturer Product Number | CSC-11244 |
Description | CHASSIS FOR CHAMPION 8.25X6.06" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, End 8.250" L x 6.060" W x 0.500" H (209.55mm x 153.92mm x 12.70mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 8.250" L x 6.060" W x 0.500" H (209.55mm x 153.92mm x 12.70mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $617.40000 | $617.40 |