Custom BUD Box Enclosures – Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Custom BUD Box Enclosures – Another Geek Moment
Enclosure Modifications: Quick Steps to 5-Day Delivery
Bud's Custom Capabilities

CS-11208-BT

DigiKey Part Number
CS-11208-BT-ND
Manufacturer
Manufacturer Product Number
CS-11208-BT
Description
CABINET ALUM BLACK 9"L X 8"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 9.000" L x 8.000" W (228.60mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
9.000" L x 8.000" W (228.60mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
72.0in² (465cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
-
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,070.16000$1,070.16
Manufacturers Standard Package