
CS-11227-B | |
|---|---|
DigiKey Part Number | CS-11227-B-ND |
Manufacturer | |
Manufacturer Product Number | CS-11227-B |
Description | CABINET ALUM BLACK 17"L X 16"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 17.000" L x 16.000" W (431.80mm x 406.40mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 17.000" L x 16.000" W (431.80mm x 406.40mm) | |
Height | 1.750" (44.45mm) | |
Area (L x W) | 272in² (1755cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Optional Rack Brackets, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,536.65000 | $1,536.65 |


