
CS-11225-S | |
|---|---|
DigiKey Part Number  | CS-11225-S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CS-11225-S  | 
Description  | CABINET ALUM SAND 17"L X 8"W  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Cabinet Metal, Aluminum Sand Split Sides and End Panel(s) 17.000" L x 8.000" W (431.80mm x 203.20mm) X 1.750" (44.45mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Container Type  | Cabinet  | |
Size / Dimension  | 17.000" L x 8.000" W (431.80mm x 203.20mm)  | |
Height  | 1.750" (44.45mm)  | |
Area (L x W)  | 136in² (877cm²)  | |
Design  | Split Sides and End Panel(s)  | |
Material  | ||
Color  | Sand  | |
Thickness  | -  | |
Features  | Optional Rack Brackets, Vented Panels  | |
Ratings  | -  | |
Material Flammability Rating  | -  | |
Shipping Info  | Shipped from DigiKey  | |
Weight  | 2.8 lbs (1.3 kg)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,134.85000 | $1,134.85 | 


