




CN-5703 | |
---|---|
DigiKey Part Number | 377-1514-ND |
Manufacturer | |
Manufacturer Product Number | CN-5703 |
Description | BOX ALUM NATURAL 4.51"L X 2.50"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.512" L x 2.504" W (114.60mm x 63.60mm) X 1.224" (31.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.512" L x 2.504" W (114.60mm x 63.60mm) | |
Height | 1.224" (31.09mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.269 lb (122.02 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.00000 | $78.00 |
10 | $65.68800 | $656.88 |