AN-1305-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 38
Unit Price: $307.58000
Datasheet
Box Metal, Aluminum Gray Cover Included 5.830" L x 4.252" W (148.08mm x 108.00mm) X 2.950" (74.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 5.830" L x 4.252" W (148.08mm x 108.00mm) X 2.950" (74.93mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1305-G

DigiKey Part Number
377-1193-ND
Manufacturer
Manufacturer Product Number
AN-1305-G
Description
BOX ALUM GRAY 5.83"L X 4.25"W
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 5.830" L x 4.252" W (148.08mm x 108.00mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
5.830" L x 4.252" W (148.08mm x 108.00mm)
Height
2.950" (74.93mm)
Area (L x W)
24.8in² (160cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
BOX ALUM NATURAL 5.83"L X 4.25"W
In-Stock: 0
Unit Price: