
HSMS-C680 | |
|---|---|
DigiKey Part Number | 516-HSMS-C680TR-ND - Tape & Reel (TR) 516-HSMS-C680CT-ND - Cut Tape (CT) 516-HSMS-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C680 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.27100 | $22.71 |
| 100 | $1.61910 | $161.91 |
| 500 | $1.32272 | $661.36 |
| 1,000 | $1.22502 | $1,225.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09917 | $3,297.51 |
| 6,000 | $1.03495 | $6,209.70 |
| 9,000 | $1.00200 | $9,018.00 |
| 15,000 | $0.96478 | $14,471.70 |
| 21,000 | $0.94263 | $19,795.23 |
| 30,000 | $0.92102 | $27,630.60 |
| 75,000 | $0.87333 | $65,499.75 |


