0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C280

DigiKey Part Number
516-HSMR-C280TR-ND - Tape & Reel (TR)
516-HSMR-C280CT-ND - Cut Tape (CT)
516-HSMR-C280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C280
Description
LED BLUE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
459nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$6.20000$62.00
100$4.59730$459.73
500$3.88378$1,941.89
1,000$3.65019$3,650.19
2,000$3.45207$6,904.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.28412$13,136.48
8,000$3.14191$25,135.28
12,000$3.06909$36,829.08
20,000$2.98695$59,739.00
Manufacturers Standard Package