
HSMH-H191 | |
---|---|
DigiKey Part Number | 516-HSMH-H191TR-ND - Tape & Reel (TR) 516-HSMH-H191CT-ND - Cut Tape (CT) 516-HSMH-H191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H191 |
Description | LED RED DIFFUSED |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.13500 | $21.35 |
100 | $1.51740 | $151.74 |
500 | $1.23724 | $618.62 |
1,000 | $1.14470 | $1,144.70 |
2,000 | $1.06591 | $2,131.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99893 | $3,995.72 |
8,000 | $0.94208 | $7,536.64 |
12,000 | $0.91293 | $10,955.16 |
20,000 | $0.87999 | $17,599.80 |
28,000 | $0.86039 | $24,090.92 |
40,000 | $0.84128 | $33,651.20 |
100,000 | $0.79910 | $79,910.00 |