
HSMC-C265 | |
---|---|
DigiKey Part Number | 516-1465-2-ND - Tape & Reel (TR) 516-1465-1-ND - Cut Tape (CT) 516-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C265 |
Description | LED RED DIFF REV PKG CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 1305 (3412 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.76700 | $27.67 |
100 | $1.98460 | $198.46 |
500 | $1.63136 | $815.68 |
1,000 | $1.51518 | $1,515.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36557 | $4,096.71 |
6,000 | $1.28931 | $7,735.86 |
9,000 | $1.25020 | $11,251.80 |
15,000 | $1.20602 | $18,090.30 |
21,000 | $1.17975 | $24,774.75 |
30,000 | $1.15412 | $34,623.60 |