HLMP-ED31-TVTDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 7,476
Unit Price: $7.89000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.40917
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 99,666
Unit Price: $1.97000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9,943
Unit Price: $6.25000
Datasheet

Similar


Kingbright
In Stock: 13,490
Unit Price: $4.11000
Datasheet
Red 630nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-ED31-TVTDD

DigiKey Part Number
HLMP-ED31-TVTDD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-ED31-TVTDD
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable