
HLMP-EG3A-WX0DD | |
|---|---|
DigiKey Part Number | 516-2805-1-ND - Cut Tape (CT) 516-2805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3A-WX0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.31900 | $53.19 |
| 100 | $3.91750 | $391.75 |
| 500 | $3.29172 | $1,645.86 |
| 1,000 | $3.08668 | $3,086.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.02913 | $6,058.26 |
| 4,000 | $2.87564 | $11,502.56 |
| 6,000 | $2.79697 | $16,781.82 |
| 10,000 | $2.70819 | $27,081.90 |
| 14,000 | $2.65538 | $37,175.32 |
| 20,000 | $2.60391 | $52,078.20 |



