HLMP-HL31-RU000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: $1.44238
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.67719
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.35754
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.61208
Datasheet

Similar


Cree LED
In Stock: 81
Unit Price: $2.22000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.44238
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.67719
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.35754
Datasheet

Similar


Cree LED
In Stock: 11,610
Unit Price: $1.89000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.61208
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $1.87450
Datasheet
Amber 592nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-HL31-RU000

DigiKey Part Number
HLMP-HL31-RU000-ND
Manufacturer
Manufacturer Product Number
HLMP-HL31-RU000
Description
LED AMBER 5MM OVAL T/H
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
70mA
Viewing Angle
100°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable