Amber 591nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-AFF-CU0W0252

DigiKey Part Number
C566C-AFF-CU0W0252CT-ND - Cut Tape (CT)
C566C-AFF-CU0W0252TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-AFF-CU0W0252
Description
LED AMBER DIFFUSED 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.67700$16.77
100$1.44620$144.62
500$1.30294$651.47
1,000$1.24531$1,245.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.21514$3,037.85
Manufacturers Standard Package