Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3962-F0002

DigiKey Part Number
516-HLMP-3962-F0002TR-ND - Tape & Reel (TR)
516-HLMP-3962-F0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-3962-F0002
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,923
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.89300$18.93
100$1.34130$134.13
500$1.08964$544.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$0.97833$1,271.83
2,600$0.91168$2,370.37
3,900$0.87744$3,422.02
6,500$0.83869$5,451.49
9,100$0.81562$7,422.14
13,000$0.79310$10,310.30
32,500$0.74332$24,157.90
65,000$0.71230$46,299.50
Manufacturers Standard Package