
HLMP-1540-H0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1540-H0002TR-ND - Tape & Reel (TR) 516-HLMP-1540-H0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1540-H0002 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.00200 | $30.02 |
| 100 | $2.16200 | $216.20 |
| 500 | $1.78264 | $891.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.56671 | $2,820.08 |
| 3,600 | $1.47433 | $5,307.59 |
| 5,400 | $1.42694 | $7,705.48 |
| 9,000 | $1.37337 | $12,360.33 |
| 12,600 | $1.34151 | $16,903.03 |
| 18,000 | $1.31043 | $23,587.74 |
| 45,000 | $1.24181 | $55,881.45 |


