T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL3P-NR45-J00DD

DigiKey Part Number
516-HL3P-NR45-J00DDTR-ND - Tape & Reel (TR)
516-HL3P-NR45-J00DDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL3P-NR45-J00DD
Description
LED HL3P RED 627NM T1
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Red 627nm (620nm ~ 635nm) LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
638nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.73000$4.73
10$3.28000$32.80
100$2.36680$236.68
500$1.95674$978.37
1,000$1.82212$1,822.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.70762$3,415.24
4,000$1.61047$6,441.88
6,000$1.56063$9,363.78
10,000$1.50433$15,043.30
14,000$1.47084$20,591.76
20,000$1.43817$28,763.40
50,000$1.36608$68,304.00
Manufacturers Standard Package