
HDSP-513G | |
|---|---|
DigiKey Part Number | HDSP-513G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-513G |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.06V 10mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.06V | |
Current - Test | 10mA | |
Millicandela Rating | 4.1mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $10.63100 | $106.31 |
| 400 | $7.07750 | $2,831.00 |
| 800 | $6.68885 | $5,351.08 |
| 1,200 | $6.48941 | $7,787.29 |
| 2,000 | $6.26430 | $12,528.60 |
| 5,200 | $5.91064 | $30,735.33 |
| 10,000 | $5.71159 | $57,115.90 |

