Upgrade
Upgrade
Similar
Similar
Similar
Similar

HCPL-817-56DE | |
|---|---|
DigiKey Part Number | HCPL-817-56DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-817-56DE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-817S | LITEON | 60,756 | 160-1367-5-ND | $3.37000 | Upgrade |
| LTV-817S-TA | LITEON | 515 | 160-2038-1-ND | $3.62000 | Upgrade |
| LTV-817S-TA1 | LITEON | 84,964 | 160-1893-1-ND | $3.29000 | Upgrade |
| ISP817SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817SMT&RTR-ND | $1.56365 | Similar |
| ISP817XSM | Isocom Components 2004 LTD | 3,194 | ISP817XSM-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,000 | $1.48135 | $32,589.70 |




