16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-788J#500

DigiKey Part Number
HCPL-788J#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-788J#500
Description
IC OPAMP ISOLATION 1 CIRC 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
30 kHz
Voltage - Input Offset
3 mV
Current - Supply
20mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$64.90999$55,173.49
Manufacturers Standard Package

Other Suppliers on DigiKey

850In Stock
Ships from Flip Electronics